Add To Favorites
Product Overview
Digi-Key Part Number 399-3528-ND
Quantity Available 788
Can ship immediately
Manufacturer

Manufacturer Part Number

T350A105K025AT

Description CAP TANT 1UF 25V 10% RADIAL
Expanded Description 1µF ±10% Conformal Coated Tantalum Capacitors 25V Radial 10 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets T35x/T36x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1943 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T350, UltraDip II
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) 10 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" Dia (4.50mm)
Height - Seated (Max) 0.280" (7.10mm)
Lead Spacing 0.100" (2.54mm)
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-3529-ND T350A105K035AT KEMET Bulk ? 7.562 - Immediate
0,67000 1
Additional Resources
Standard Package ? 1.000
Other Names 399-3528

17:47:33 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,76100 7,61
25 0,67320 16,83
50 0,63220 31,61
100 0,54430 54,43
250 0,49164 122,91
500 0,42140 210,70
1.000 0,36287 362,87
5.000 0,32190 1.609,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback