Add To Favorites
Product Overview
Digi-Key Part Number 399-9902-ND
Quantity Available 1.061
Can ship immediately
Manufacturer

Manufacturer Part Number

T350A105K020AT

Description CAP TANT 1UF 20V 10% RADIAL
Expanded Description 1µF ±10% Conformal Coated Tantalum Capacitors 20V Radial 10 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets T35x/T36x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T350, UltraDip II
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 20V
Type Conformal Coated
ESR (Equivalent Series Resistance) 10 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.175" Dia (4.45mm)
Height - Seated (Max) 0.280" (7.10mm)
Lead Spacing 0.100" (2.54mm)
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1.000
Other Names 399-9902

13:56:29 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,75200 7,52
25 0,66600 16,65
50 0,62520 31,26
100 0,53830 53,83
250 0,48620 121,55
500 0,41676 208,38
1.000 0,35888 358,88
5.000 0,31836 1.591,79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback