Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 399-11327-ND
Quantity Available 170
Can ship immediately
Manufacturer

Manufacturer Part Number

T330D476K025AS

Description CAP TANT 1UF 25V 10% RADIAL
Expanded Description 47µF ±10% Molded Tantalum Capacitors 25V Radial 1.2 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets T322/23 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T330
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 1.2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.600" L x 0.195" W (15.24mm x 4.95mm)
Height - Seated (Max) 0.390" (9.91mm)
Lead Spacing 0.200" (5.08mm)
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 399-11327

01:25:57 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 55,45000 55,45
10 51,98300 519,83
25 50,25000 1.256,25
50 46,78460 2.339,23
100 45,05180 4.505,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback