Add To Favorites
Product Overview
Digi-Key Part Number 399-11326-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

T330D336K035AS

Description CAP TANT 33UF 35V 10% RADIAL
Expanded Description 33µF ±10% Molded Tantalum Capacitors 35V Radial 1.2 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets T322/23 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T330
Packaging ? Bulk ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 1.2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.600" L x 0.195" W (15.24mm x 4.95mm)
Height - Seated (Max) 0.390" (9.91mm)
Lead Spacing 0.200" (5.08mm)
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 399-11326

12:04:15 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 56,06000 56,06
10 52,56200 525,62
25 50,81000 1.270,25
50 47,30580 2.365,29
100 45,55370 4.555,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback