Add To Favorites
Product Overview
Digi-Key Part Number 399-11325-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

T330D186K050AS

Description CAP TANT 18UF 50V 10% RADIAL
Expanded Description 18µF ±10% Molded Tantalum Capacitors 50V Radial 1.6 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets T322/23 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T330
Packaging ? Bulk ?
Part Status Active
Capacitance 18µF
Tolerance ±10%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 1.6 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.600" L x 0.195" W (15.24mm x 4.95mm)
Height - Seated (Max) 0.390" (9.91mm)
Lead Spacing 0.200" (5.08mm)
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 399-11325

12:06:40 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 63,34000 63,34
10 59,37700 593,77
25 57,39760 1.434,94
50 53,43920 2.671,96
100 51,46000 5.146,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback