Add To Favorites
Product Overview
Digi-Key Part Number 399-11324-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

T330C106M035AS

Description CAP TANT 10UF 35V 20% RADIAL
Expanded Description 10µF ±20% Molded Tantalum Capacitors 35V Radial
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets T322/23 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T330
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.325" L x 0.170" W (8.26mm x 4.32mm)
Height - Seated (Max) 0.340" (8.64mm)
Lead Spacing 0.200" (5.08mm)
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 200
Other Names 399-11324

10:47:09 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 34,72000 34,72
10 32,89700 328,97
25 31,06880 776,72
50 28,32760 1.416,38
100 26,50000 2.650,00
250 24,67240 6.168,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback