Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 399-11321-ND
Quantity Available 44
Can ship immediately
Manufacturer

Manufacturer Part Number

T330A225K035AS

Description CAP TANT 2.2UF 35V 10% RADIAL
Expanded Description 2.2µF ±10% Molded Tantalum Capacitors 35V Radial 9 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets T322/23 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T330
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 9 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.230" L x 0.105" W (5.84mm x 2.67mm)
Height - Seated (Max) 0.353" (8.96mm)
Lead Spacing 0.125" (3.18mm)
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 400
Other Names 399-11321

22:36:52 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,97000 7,97
10 7,08000 70,80
25 6,72600 168,15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback