Add To Favorites
Product Overview
Digi-Key Part Number 399-11375-1-ND
Quantity Available 403
Can ship immediately
Manufacturer

Manufacturer Part Number

T322E106K050AT7200

Description CAP TANT 10UF 50V 10% AXIAL
Expanded Description 10µF ±10% Molded Tantalum Capacitors 50V Axial 1.6 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets T322/23 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T322
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 1.6 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.280" Dia x 0.530" L (7.11mm x 13.46mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-11375-1

19:10:32 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,59000 4,59
10 4,13100 41,31
25 3,85560 96,39
50 3,58060 179,03
100 3,12140 312,14
250 2,75420 688,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 399-4622-ND
  • Minimum Quantity: 1
  • Quantity Available: 282 - Immediate
  • Unit Price: 4,10000
  • Tape & Reel (TR) ? : 399-11375-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,29516
Send Feedback