Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 399-11374-1-ND
Quantity Available 4.352
Can ship immediately
Manufacturer

Manufacturer Part Number

T322B105K035AT7200

Description CAP TANT 1UF 35V 10% AXIAL
Expanded Description 1µF ±10% Molded Tantalum Capacitors 35V Axial 8 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets T322/23 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T322
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 8 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-11374-1

12:05:48 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
10 1,02600 10,26
25 0,94040 23,51
50 0,88900 44,45
100 0,76930 76,93
250 0,68384 170,96
500 0,58126 290,63
1.000 0,51288 512,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11374-2-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,41214
  • Bulk ? : 399-4599-ND
  • Minimum Quantity: 1
  • Quantity Available: 842 - Immediate
  • Unit Price: 1,16000
Send Feedback