Add To Favorites
Product Overview
Digi-Key Part Number 399-11315-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

T110D476K035AS

Description CAP TANT 47UF 35V 10% AXIAL
Expanded Description 47µF ±10% Hermetically Sealed Tantalum Capacitors 35V Axial 800 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets T110, T212 Series
PCN Packaging Tantalum Capacitors Tape and Reel 21/Apr/2016
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T110
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 35V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 800 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 20
Other Names 399-11315

20:15:36 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,38000 10,38
10 9,86500 98,65
25 9,34560 233,64
50 8,30720 415,36
100 7,78800 778,80
250 7,26880 1.817,20
500 6,90536 3.452,68
1.000 6,49000 6.490,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback