Add To Favorites
Product Overview
Digi-Key Part Number 399-11290-ND
Quantity Available 333
Can ship immediately
Manufacturer

Manufacturer Part Number

T110B106K020AT

Description CAP TANT 10UF 20V 10% AXIAL
Expanded Description 10µF ±10% Hermetically Sealed Tantalum Capacitors 20V Axial 2.9 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets T110, T212 Series
PCN Packaging Tantalum Capacitors Tape and Reel 21/Apr/2016
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T110
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 20V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 2.9 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 75
Other Names 399-11290

17:39:30 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,43100 24,31
25 2,28480 57,12
50 2,09060 104,53
100 1,89600 189,60
250 1,55572 388,93
500 1,40986 704,93
1.000 1,31263 1.312,63
5.000 1,23971 6.198,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback