Add To Favorites
Product Overview
Digi-Key Part Number 399-7505-ND
Quantity Available 8.433
Can ship immediately
Manufacturer

Manufacturer Part Number

PME295RB4220MR30

Description CAP FILM 2200PF 20% 480VAC RAD
Expanded Description 2200pF ±20% Film Capacitor 480V Paper, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PME295RB4220MR30
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PME295
Packaging ? Bulk ?
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage Rating - AC 480V
Voltage Rating - DC -
Dielectric Material Paper, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 115°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.256" W (18.00mm x 6.50mm)
Height - Seated (Max) 0.492" (12.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features Y1 Safety Rated
 
Additional Resources
Standard Package ? 400
Other Names 399-7505

02:16:14 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,26300 12,63
25 1,15760 28,94
50 1,09440 54,72
100 0,94710 94,71
250 0,84184 210,46
500 0,71558 357,79
1.000 0,63139 631,39
5.000 0,56826 2.841,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback