Add To Favorites
Product Overview
Digi-Key Part Number 399-7498-ND
Quantity Available 2.035
Can ship immediately
Manufacturer

Manufacturer Part Number

PME271Y610MR30

Description CAP FILM 0.1UF 20% 1KVDC RADIAL
Expanded Description 0.10µF ±20% Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PME271Y610MR30
PME271Y Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PME271Y
Packaging ? Bulk ?
Part Status Active
Capacitance 0.10µF
Tolerance ±20%
Voltage Rating - AC 250V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Paper, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.201" L x 0.476" W (30.50mm x 12.10mm)
Height - Seated (Max) 0.748" (19.00mm)
Termination PC Pins
Lead Spacing 1.000" (25.40mm)
Applications EMI, RFI Suppression
Features Y2 Safety Rated
 
Additional Resources
Standard Package ? 100
Other Names 399-7498

18:20:11 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,91000 2,91
10 2,35300 23,53
25 2,13920 53,48
50 2,05360 102,68
100 1,79690 179,69
250 1,54020 385,05
500 1,36906 684,53
1.000 1,19793 1.197,93
5.000 1,11236 5.561,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback