Add To Favorites
Product Overview
Digi-Key Part Number 399-11729-ND
Quantity Available 6.926
Can ship immediately
Manufacturer

Manufacturer Part Number

PHE844RR7220MR06L2

Description CAP FILM 2.2UF 20% 1KVDC RADIAL
Expanded Description 2.2µF ±20% Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets PHE844 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PHE844
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage Rating - AC 440V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.614" L x 0.827" W (41.00mm x 21.00mm)
Height - Seated (Max) 1.496" (38.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 84
Other Names 399-11729
F844RP225M440C

22:11:23 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,34000 5,34
10 4,74600 47,46
25 4,50920 112,73
50 4,15340 207,67
100 3,79740 379,74
250 3,44144 860,36
500 3,26342 1.631,71
1.000 3,02609 3.026,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback