Add To Favorites
Product Overview
Digi-Key Part Number 399-7709-ND
Quantity Available 7.732
Can ship immediately
Manufacturer

Manufacturer Part Number

PFR5471J63J11L4BULK

Description CAP FILM 470PF 5% 63VDC RADIAL
Expanded Description 470pF ±5% Film Capacitor 40V 63V Polypropylene (PP) Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets PFR5471J63J11L4BULK
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PFR
Packaging ? Bulk ?
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polypropylene (PP)
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max) 0.236" (6.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications High Frequency, Switching; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 399-7709
F411JH471J063C

19:34:00 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,38200 3,82
25 0,32680 8,17
50 0,28940 14,47
100 0,25200 25,20
250 0,21476 53,69
500 0,18672 93,36
1.000 0,15871 158,71
5.000 0,14004 700,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback