Add To Favorites
Product Overview
Digi-Key Part Number 399-7718-ND
Quantity Available 1.280
Can ship immediately
Manufacturer

Manufacturer Part Number

PFR5331J630J11L4BULK

Description CAP FILM 330PF 5% 630VDC RADIAL
Expanded Description 330pF ±5% Film Capacitor 250V 630V Polypropylene (PP) Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets PFR5331J630J11L4BULK
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PFR
Packaging ? Bulk ?
Part Status Active
Capacitance 330pF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP)
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max) 0.236" (6.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications High Frequency, Switching; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 1.000
Other Names 399-7718
F411JH331J630C

20:15:50 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,44900 4,49
25 0,38320 9,58
50 0,33960 16,98
100 0,29570 29,57
250 0,25188 62,97
500 0,21902 109,51
1.000 0,18617 186,17
5.000 0,16427 821,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback