Add To Favorites
Product Overview
Digi-Key Part Number 1001-2267-ND
Quantity Available 188
Can ship immediately
Manufacturer

Manufacturer Part Number

M39003/09-2017

Description CAP TANT 120UF 10% 10V AXIAL
Expanded Description 120µF ±10% Hermetically Sealed Tantalum Capacitors 10V Axial 70 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets M39003/09-2017
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-39003/9, CSR21
Packaging ? Bulk ?
Part Status Active
Capacitance 120µF
Tolerance ±10%
Voltage - Rated 10V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 70 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.289" Dia x 0.822" L (7.34mm x 20.88mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code C
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 20
Other Names 1001-2267
1001-2267-MIL
M39003092017
T262C127K010BS

17:14:22 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,76000 21,76
10 20,61600 206,16
25 19,47080 486,77
50 17,75300 887,65
100 16,60770 1.660,77
250 15,46232 3.865,58
500 14,88962 7.444,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback