Add To Favorites
Product Overview
Digi-Key Part Number 1001-2117-ND
Quantity Available 122
Can ship immediately
Manufacturer

Manufacturer Part Number

M39003/01-6214

Description CAP TANT 4.7UF 10% 50V AXIAL
Expanded Description 4.7µF ±10% Hermetically Sealed Tantalum Capacitors 50V Axial 2.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-39003/1, CSR13
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 50V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.185" Dia x 0.610" L (4.70mm x 15.49mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code B
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 75
Other Names 1001-2117
1001-2117-MIL
CSR13G475KB
T212B475K050BS

00:39:37 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,98000 6,98
10 6,21100 62,11
25 5,90040 147,51
50 5,43460 271,73
100 4,96880 496,88
250 4,50300 1.125,75
500 4,27010 2.135,05
1.000 3,95955 3.959,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback