Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1001-2165-ND
Quantity Available 102
Can ship immediately
Manufacturer

Manufacturer Part Number

M39003/01-6111

Description CAP TANT 22UF 10% 35V AXIAL
Expanded Description 22µF ±10% Hermetically Sealed Tantalum Capacitors 35V Axial 1.3 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-39003/1, CSR13
Packaging ? Tray ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 35V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 1.3 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.289" Dia x 0.822" L (7.34mm x 20.88mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code C
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 20
Other Names 1001-2165
1001-2165-MIL
CSR13F226KB
M39003/01-6111-ND
T212C226K035BS

06:47:58 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,82000 12,82
10 12,18000 121,80
25 11,53920 288,48
50 10,25720 512,86
100 9,61600 961,60
250 8,97496 2.243,74
500 8,52622 4.263,11
1.000 8,01337 8.013,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback