Add To Favorites
  • QPL or Military Specs are reference/part verification and only non-military use. C of C not provided. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1001-2076-ND
Quantity Available 104
Can ship immediately
Manufacturer

Manufacturer Part Number

M39003/01-6024

Description CAP TANT 4.7UF 10% 10V AXIAL
Expanded Description 4.7µF ±10% Hermetically Sealed Tantalum Capacitors 10V Axial 8 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-39003/1, CSR13
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 8 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.135" Dia x 0.422" L (3.43mm x 10.72mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code A
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 150
Other Names 1001-2076
1001-2076-MIL
CSR13C475KB
T212A475K010BS

06:14:15 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,48000 6,48
10 5,75300 57,53
25 5,46520 136,63
50 5,03360 251,68
100 4,60220 460,22
250 4,17076 1.042,69
500 3,95500 1.977,50
1.000 3,66737 3.667,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback