Add To Favorites
Product Overview
Digi-Key Part Number 399-5482-1-ND
Quantity Available 167.330
Can ship immediately
Manufacturer

Manufacturer Part Number

LDEPD2100KA5N00

Description CAP FILM 10000PF 10% 630VDC 2220
Expanded Description 10000pF ±10% Film Capacitor 200V 630V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series LDE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 630V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) 0.118" (3.00mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features High Temperature
 
Additional Resources
Standard Package ? 1
Other Names 399-5482-1

00:44:02 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,80900 8,09
25 0,74160 18,54
50 0,70120 35,06
100 0,60670 60,67
250 0,53932 134,83
500 0,45842 229,21
1.000 0,40449 404,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5482-2-ND
  • Minimum Quantity: 2.250
  • Quantity Available: 166.500 - Immediate
  • Unit Price: 0,34001
  • Digi-Reel® ? : 399-5482-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 167.330 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback