Add To Favorites
Product Overview
Digi-Key Part Number 399-6437-1-ND
Quantity Available 1.655
Can ship immediately
Manufacturer

Manufacturer Part Number

LDEMF3150JA5N00

Description CAP FILM 0.15UF 5% 400VDC 4030
Expanded Description 0.15µF ±5% Film Capacitor 160V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 4030 (10276 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SMD Film Cap Catalogue
LDE Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

KEMET

Series LDE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±5%
Voltage Rating - AC 160V
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4030 (10276 Metric)
Size / Dimension 0.413" L x 0.311" W (10.50mm x 7.90mm)
Height - Seated (Max) 0.173" (4.40mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features High Temperature
 
Additional Resources
Standard Package ? 1
Other Names 399-6437-1

21:42:49 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,21000 4,21
10 3,39500 33,95
25 3,19120 79,78
50 2,91960 145,98
100 2,64790 264,79
250 2,17264 543,16
500 1,96898 984,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6437-2-ND
  • Minimum Quantity: 1.250
  • Quantity Available: 1.250 - Immediate
  • Unit Price: 1,63677
  • Digi-Reel® ? : 399-6437-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.655 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback