Add To Favorites
Product Overview
Digi-Key Part Number 399-6424-1-ND
Quantity Available 4.218
Can ship immediately
Manufacturer

Manufacturer Part Number

LDEEB2220JA0N00

Description CAP FILM 0.022UF 5% 100VDC 1210
Expanded Description 0.022µF ±5% Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SMD Film Cap Catalogue
LDE Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series LDE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max) 0.059" (1.50mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features High Temperature
 
Additional Resources
Standard Package ? 1
Other Names 399-6424-1

11:30:47 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,74200 7,42
25 0,68000 17,00
50 0,64280 32,14
100 0,55630 55,63
250 0,49448 123,62
500 0,42032 210,16
1.000 0,37087 370,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6424-2-ND
  • Minimum Quantity: 2.250
  • Quantity Available: 2.250 - Immediate
  • Unit Price: 0,32009
  • Digi-Reel® ? : 399-6424-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.218 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback