Add To Favorites
Product Overview
Digi-Key Part Number 399-6417-1-ND
Quantity Available 11.377
Can ship immediately
Manufacturer

Manufacturer Part Number

LDEDB3100JA0N00

Description CAP FILM 0.1UF 5% 63VDC 1210
Expanded Description 0.1µF ±5% Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets SMD Film Cap Catalogue
LDE Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series LDE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max) 0.083" (2.10mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features High Temperature
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-6413-1-ND LDECB3100JA0N00 KEMET Cut Tape (CT) ? 0
0,98000 1
Additional Resources
Standard Package ? 1
Other Names 399-6417-1

11:09:27 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,76000 7,60
25 0,69680 17,42
50 0,65880 32,94
100 0,57010 57,01
250 0,50672 126,68
500 0,43070 215,35
1.000 0,38004 380,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6417-2-ND
  • Minimum Quantity: 2.250
  • Quantity Available: 11.250 - Immediate
  • Unit Price: 0,32800
  • Digi-Reel® ? : 399-6417-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.477 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback