Add To Favorites
Product Overview
Digi-Key Part Number 399-5477-1-ND
Quantity Available 27.596
Can ship immediately
Manufacturer

Manufacturer Part Number

LDECD3470KA5N00

Description CAP FILM 0.47UF 10% 50VDC 2220
Expanded Description 0.47µF ±10% Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series LDE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 50V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) 0.094" (2.40mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features High Temperature
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-6415-1-ND LDECD3470JA5N00 KEMET Cut Tape (CT) ? 3.397 - Immediate
1,84000 1
Additional Resources
Standard Package ? 1
Other Names 399-5477-1

00:14:07 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 1,37
10 1,08200 10,82
25 0,99160 24,79
50 0,93740 46,87
100 0,81120 81,12
250 0,72108 180,27
500 0,61290 306,45
1.000 0,54081 540,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5477-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,45067
  • Digi-Reel® ? : 399-5477-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.596 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback