Add To Favorites
Product Overview
Digi-Key Part Number 399-6411-1-ND
Quantity Available 7.861
Can ship immediately
Manufacturer

Manufacturer Part Number

LDECA2100JA0N00

Description CAP FILM 10000PF 5% 50VDC 1206
Expanded Description 10000pF ±5% Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SMD Film Cap Catalogue
Product Attributes Select All
Categories
Manufacturer

KEMET

Series LDE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 50V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm)
Height - Seated (Max) 0.043" (1.10mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features High Temperature
 
Additional Resources
Standard Package ? 1
Other Names 399-6411-1

11:33:11 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,73900 7,39
25 0,67760 16,94
50 0,64060 32,03
100 0,55440 55,44
250 0,49276 123,19
500 0,41886 209,43
1.000 0,36957 369,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6411-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,31898
  • Digi-Reel® ? : 399-6411-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.861 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback