Add To Favorites
Product Overview
Digi-Key Part Number 399-9598-1-ND
Quantity Available 13.598
Can ship immediately
Manufacturer

Manufacturer Part Number

L1210R2R2MDWIT

Description FIXED IND 2.2UH 2A 80 MOHM SMD
Expanded Description 2.2µH Unshielded Wirewound Inductor 2A 80 mOhm 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series L-DWI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 2A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 80 mOhm
Q @ Freq -
Frequency - Self Resonant 190MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.106" (2.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-9598-1

02:34:45 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,44000 4,40
25 0,40880 10,22
50 0,34600 17,30
100 0,31450 31,45
250 0,29568 73,92
500 0,26420 132,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9598-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 13.000 - Immediate
  • Unit Price: 0,19097
  • Digi-Reel® ? : 399-9598-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.598 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback