Add To Favorites
Product Overview
Digi-Key Part Number 399-9587-1-ND
Quantity Available 6.310
Can ship immediately
Manufacturer

Manufacturer Part Number

L0805C4R7MDWIT

Description FIXED IND 4.7UH 360MA 500 MOHM
Expanded Description 4.7µH Unshielded Wirewound Inductor 360mA 500 mOhm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series L-DWI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 360mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 500 mOhm
Q @ Freq -
Frequency - Self Resonant 45MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.083" L x 0.059" W (2.11mm x 1.50mm)
Height - Seated (Max) 0.041" (1.04mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-9587-1

23:07:11 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,38000 3,80
25 0,33240 8,31
50 0,28500 14,25
100 0,26140 26,14
250 0,23756 59,39
500 0,22332 111,66
1.000 0,17106 171,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9587-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,14424
  • Digi-Reel® ? : 399-9587-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.310 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback