Add To Favorites
Product Overview
Digi-Key Part Number 399-6648-1-ND
Quantity Available 340
Can ship immediately
Manufacturer

Manufacturer Part Number

ES5107M016AE1EA

Description CAP ALUM 100UF 20% 16V RADIAL
Expanded Description 100µF 16V Aluminum Capacitors Radial, Can
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets ES5107M016AE1EA
Product Training Modules Specifying Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series ES5
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. -
Operating Temperature -
Polarization Polar
Applications General Purpose
Ripple Current 85mA @ 100kHz
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.236" Dia (6.00mm)
Height - Seated (Max) 0.197" (5.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 399-6648-1

22:25:01 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,16000 1,60
25 0,12800 3,20
50 0,10680 5,34
100 0,09080 9,08
250 0,07212 18,03
500 0,06410 32,05
1.000 0,05608 56,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 399-6648-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,05109
Send Feedback