Add To Favorites
Product Overview
Digi-Key Part Number 1001-2365-1-ND
Quantity Available 461
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR19MC106KBHZ

Description CAP TANT 10UF 10% 35V 2915
Expanded Description 10µF ±10% Molded Tantalum Capacitors 35V 2915 (7338 Metric) 80 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CWR19MC106KBHZ
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/11, CWR19
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 80 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2915 (7338 Metric)
Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max) 0.125" (3.17mm)
Lead Spacing -
Manufacturer Size Code -
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2365-1
1001-2365-1-MIL

07:05:10 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,22000 16,22
10 15,40700 154,07
25 14,59600 364,90
50 12,97420 648,71
100 12,16330 1.216,33
250 11,35244 2.838,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2365-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 9,62930
  • Digi-Reel® ? : 1001-2365-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 461 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback