Add To Favorites
Product Overview
Digi-Key Part Number 1001-2250-1-ND
Quantity Available 411
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR11MH475KB

Description CAP TANT 4.7UF 10% 35V 2917
Expanded Description 4.7µF ±10% Molded Tantalum Capacitors 35V 2917 (7343 Metric) 1.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets T492, CWR11 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/8, CWR11
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 1.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" Dia x 0.169" L (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2250-1
1001-2250-1-MIL

14:28:38 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,63000 4,63
10 4,16700 41,67
25 3,88880 97,22
50 3,61100 180,55
100 3,14810 314,81
250 2,77772 694,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2250-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,31476
  • Digi-Reel® ? : 1001-2250-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 411 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback