Add To Favorites
Product Overview
Digi-Key Part Number 1001-2362-1-ND
Quantity Available 135
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR11MH225KC

Description CAP TANT 2.2UF 10% 35V 2413
Expanded Description 2.2µF ±10% Molded Tantalum Capacitors 35V 2413 (6032 Metric) 3.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CWR11MH225KC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/8, CWR11
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 3.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2413 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features Military
Failure Rate C (0.01%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2362-1
1001-2362-1-MIL

09:14:52 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,46000 5,46
10 4,91700 49,17
25 4,58920 114,73
50 4,26160 213,08
100 3,71520 371,52
250 3,27804 819,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2362-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,73172
  • Digi-Reel® ? : 1001-2362-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 135 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback