Add To Favorites
Product Overview
Digi-Key Part Number 1001-2231-1-ND
Quantity Available 3.613
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR11MH105KD

Description CAP TANT 1.0UF 10% 35V 1411
Expanded Description 1µF ±10% Molded Tantalum Capacitors 35V 1411 (3528 Metric) 6.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets T492, CWR11 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/8, CWR11
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 6.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features Military
Failure Rate D (0.001%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2231-1
1001-2231-1-MIL

12:24:36 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,95000 4,95
10 4,44800 44,48
25 4,15200 103,80
50 3,85520 192,76
100 3,36110 336,11
250 2,96568 741,42
500 2,76796 1.383,98
1.000 2,57025 2.570,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2231-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,22594
  • Digi-Reel® ? : 1001-2231-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.613 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback