Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1001-2361-1-ND
Quantity Available 2.374
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR11MH105JB

Description CAP TANT 1.0UF 5% 35V 1411
Expanded Description 1µF ±5% Molded Tantalum Capacitors 35V 1411 (3528 Metric) 6.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CWR11MH105JB
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/8, CWR11
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 6.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2361-1
1001-2361-1-MIL

21:55:24 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,40000 4,40
10 3,54700 35,47
25 3,33480 83,37
50 3,05080 152,54
100 2,76700 276,70
250 2,27036 567,59
500 2,05750 1.028,75
1.000 1,91561 1.915,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2361-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,64702
  • Digi-Reel® ? : 1001-2361-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.374 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback