Add To Favorites
Product Overview
Digi-Key Part Number 1001-2315-1-ND
Quantity Available 4.341
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR11KH105KC

Description CAP TANT 1.0UF 10% 25V 1411
Expanded Description 1µF ±10% Molded Tantalum Capacitors 25V 1411 (3528 Metric) 6.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets T492, CWR11 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/8, CWR11
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 6.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code -
Features Military
Failure Rate C (0.01%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2315-1
1001-2315-1-MIL

03:24:57 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,17000 4,17
10 3,36500 33,65
25 3,16240 79,06
50 2,89320 144,66
100 2,62420 262,42
250 2,15320 538,30
500 1,95130 975,65
1.000 1,81673 1.816,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2315-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,56201
  • Digi-Reel® ? : 1001-2315-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.341 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback