Add To Favorites
Product Overview
Digi-Key Part Number 1001-2359-1-ND
Quantity Available 783
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR11KC475KB

Description CAP TANT 4.7UF 10% 25V 2413
Expanded Description 4.7µF ±10% Molded Tantalum Capacitors 25V 2413 (6032 Metric) 2.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CWR11KC475KB
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/8, CWR11
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2413 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.098" (2.50mm)
Lead Spacing -
Manufacturer Size Code C
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2359-1
1001-2359-1-MIL

17:41:53 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,31000 11,31
10 10,05300 100,53
25 9,55000 238,75
50 8,79620 439,81
100 8,04210 804,21
250 7,28820 1.822,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2359-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 6,17074
  • Digi-Reel® ? : 1001-2359-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 783 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback