Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1001-2357-1-ND
Quantity Available 630
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR11JH156KC

Description CAP TANT 15UF 10% 20V 2917
Expanded Description 15µF ±10% Molded Tantalum Capacitors 20V 2917 (7343 Metric) 1.1 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CWR11JH156KC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/8, CWR11
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 1.1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" Dia x 0.169" L (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features Military
Failure Rate C (0.01%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2357-1
1001-2357-1-MIL

04:36:42 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,20000 6,20
10 5,51000 55,10
25 5,23480 130,87
50 4,82140 241,07
100 4,40830 440,83
250 3,99500 998,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2357-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 3,44396
  • Digi-Reel® ? : 1001-2357-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 630 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback