Add To Favorites
Product Overview
Digi-Key Part Number 1001-2232-1-ND
Quantity Available 5.425
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR11HH335KB

Description CAP TANT 3.3UF 10% 15V 1411
Expanded Description 3.3µF ±10% Molded Tantalum Capacitors 15V 1411 (3528 Metric) 5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets T492, CWR11 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/8, CWR11
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 15V
Type Molded
ESR (Equivalent Series Resistance) 5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2232-1
1001-2232-1-MIL

11:20:09 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,16000 3,16
10 2,56200 25,62
25 2,32920 58,23
50 2,23600 111,80
100 1,95650 195,65
250 1,67696 419,24
500 1,49066 745,33
1.000 1,30432 1.304,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2232-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,12298
  • Digi-Reel® ? : 1001-2232-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.425 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback