Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1001-2320-1-ND
Quantity Available 227
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR11HH106KD

Description CAP TANT 10UF 10% 15V 2312
Expanded Description 10µF ±10% Molded Tantalum Capacitors 15V 2312 (6032 Metric) 2.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets T492, CWR11 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/8, CWR11
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 15V
Type Molded
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code -
Features Military
Failure Rate D (0.001%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2320-1
1001-2320-1-MIL

13:32:52 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,31000 7,31
10 6,50400 65,04
25 6,17840 154,46
50 5,69060 284,53
100 5,20290 520,29
250 4,71512 1.178,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2320-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 3,99218
  • Digi-Reel® ? : 1001-2320-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 227 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback