Add To Favorites
Product Overview
Digi-Key Part Number 1001-2486-1-ND
Quantity Available 760
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR11HC106KCC

Description CAP TANT 10UF 10% 15V 2413
Expanded Description 10µF ±10% Molded Tantalum Capacitors 15V 2413 (6032 Metric) 2.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CWR11HC106KCC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/8, CWR11
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 15V
Type Molded
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2413 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.098" (2.50mm)
Lead Spacing -
Manufacturer Size Code C
Features Military
Failure Rate C (0.01%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2486-1
1001-2486-1-MIL

22:22:22 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,30000 15,30
10 14,53200 145,32
25 13,76800 344,20
50 12,23800 611,90
100 11,47320 1.147,32
250 10,70832 2.677,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2486-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 9,08296
  • Digi-Reel® ? : 1001-2486-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 760 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback