Add To Favorites
  • QPL or Military Specs are reference/part verification and only non-military use. C of C not provided. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1001-2353-1-ND
Quantity Available 1.500
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR11FH336MPB

Description CAP TANT 33UF 20% 10V 2917
Expanded Description 33µF ±20% Molded Tantalum Capacitors 10V 2917 (7343 Metric) 1.1 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CWR11FH336MPB
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/8, CWR11
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 1.1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2353-1
1001-2353-1-MIL

20:12:18 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,63000 7,63
10 6,78300 67,83
25 6,44360 161,09
50 5,93500 296,75
100 5,42630 542,63
250 4,91756 1.229,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2353-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 4,05496
  • Digi-Reel® ? : 1001-2353-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback