Add To Favorites
Product Overview
Digi-Key Part Number 1001-2352-1-ND
Quantity Available 3.896
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR11FC685KB

Description CAP TANT 6.8UF 10% 10V 1411
Expanded Description 6.8µF ±10% Molded Tantalum Capacitors 10V 1411 (3528 Metric) 3.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CWR11FC685KB
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/8, CWR11
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 3.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2352-1
1001-2352-1-MIL

23:12:04 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,35000 10,35
10 9,20200 92,02
25 8,74160 218,54
50 8,05140 402,57
100 7,36120 736,12
250 6,67112 1.667,78
500 6,32608 3.163,04
1.000 5,86600 5.866,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2352-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 5,13480
  • Digi-Reel® ? : 1001-2352-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.896 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback