Add To Favorites
  • QPL or Military Specs are reference/part verification and only non-military use. C of C not provided. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1001-2346-1-ND
Quantity Available 4.419
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR09NC105KB

Description CAP TANT 1.0UF 10% 50V 2010
Expanded Description 1µF ±10% Molded Tantalum Capacitors 50V 2010 (5025 Metric) 6 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CWR09NC105KB
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/4, CWR09
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 6 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2010 (5025 Metric)
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.065" (1.65mm)
Lead Spacing -
Manufacturer Size Code E
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2346-1
1001-2346-1-MIL

13:02:36 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,89000 19,89
10 18,90000 189,00
25 17,90560 447,64
50 15,91580 795,79
100 14,92110 1.492,11
250 13,92632 3.481,58
500 13,22998 6.614,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2346-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 10,59610
  • Digi-Reel® ? : 1001-2346-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.419 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback