Add To Favorites
Product Overview
Digi-Key Part Number 1001-2312-1-ND
Quantity Available 2.479
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR09KC475KB

Description CAP TANT 4.7UF 10% 25V 2214
Expanded Description 4.7µF ±10% Molded Tantalum Capacitors 25V 2214 (5634 Metric) 2.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CWR09KC475KB
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/4, CWR09
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2214 (5634 Metric)
Size / Dimension 0.220" L x 0.135" W (5.59mm x 3.43mm)
Height - Seated (Max) 0.085" (2.16mm)
Lead Spacing -
Manufacturer Size Code -
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2312-1
1001-2312-1-MIL

00:57:27 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,48000 15,48
10 14,70800 147,08
25 13,93360 348,34
50 12,38540 619,27
100 11,61120 1.161,12
250 10,83716 2.709,29
500 10,29528 5.147,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2312-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 8,63930
  • Digi-Reel® ? : 1001-2312-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.479 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback