Add To Favorites
Product Overview
Digi-Key Part Number 1001-2343-1-ND
Quantity Available 757
Can ship immediately
Manufacturer

Manufacturer Part Number

CWR09JC226KR

Description CAP TANT 22UF 10% 20V 2711
Expanded Description 22µF ±10% Molded Tantalum Capacitors 20V 2915 (7338 Metric) 900 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets T409, CWR09 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/4, CWR09
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 900 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2915 (7338 Metric)
Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm)
Height - Seated (Max) 0.125" (3.17mm)
Lead Spacing -
Manufacturer Size Code H
Features Military
Failure Rate R (0.01%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2343-1
1001-2343-1-MIL

13:20:22 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,45000 16,45
10 15,62600 156,26
25 14,80320 370,08
50 13,15820 657,91
100 12,33580 1.233,58
250 11,51344 2.878,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2343-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 9,76588
  • Digi-Reel® ? : 1001-2343-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 757 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback