Add To Favorites
Product Overview
Digi-Key Part Number 1001-2155-6-ND
Quantity Available 11.218
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR33BX104AKUS7370

Description CAP CER 0.1UF 50V 10% BX 1210
Expanded Description 0.1µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets MIL-PRF-55681 Cerm Chip
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55681, CDR33
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features Military
Ratings -
Applications General Purpose
Failure Rate S (0.001%)
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1001-2155-6
1001-2155-6-MIL

10:37:17 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,71000 7,10
25 0,62720 15,68
50 0,58920 29,46
100 0,50730 50,73
250 0,45820 114,55
500 0,39274 196,37
1.000 0,33819 338,19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback