Add To Favorites
Product Overview
Digi-Key Part Number 399-10098-1-ND
Quantity Available 15.126
Can ship immediately
Manufacturer

Manufacturer Part Number

CA064C104M4RAC7800

Description CAP ARRAY 0.1UF 16V X7R 0612
Expanded Description 0.10µF ±20% Isolated Capacitor 4 Array 16V X7R 0612 (1632 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets X7R Dielectric Cap Array 10-200 V
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±20%
Voltage - Rated 16V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 399-10027-1
399-10027-1-ND
399-10098-1

17:56:11 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,21500 2,15
25 0,17640 4,41
50 0,15040 7,52
100 0,12900 12,90
250 0,10748 26,87
500 0,09674 48,37
1.000 0,08170 81,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10098-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,06527
  • Digi-Reel® ? : 399-10098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.126 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback