Add To Favorites
Product Overview
Digi-Key Part Number 399-10025-1-ND
Quantity Available 7.874
Can ship immediately
Manufacturer

Manufacturer Part Number

CA064C100K5GAC7800

Description CAP ARRAY 10PF 50V NP0 0612
Expanded Description 10pF ±10% Isolated Capacitor 4 Array 50V C0G, NP0 0612 (1632 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets COG Dielectric Cap Array
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±10%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-10025-1

11:11:51 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28200 2,82
25 0,24080 6,02
50 0,21320 10,66
100 0,18580 18,58
250 0,15828 39,57
500 0,13762 68,81
1.000 0,11697 116,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10025-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,10443
  • Digi-Reel® ? : 399-10025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.874 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback