Add To Favorites
Product Overview
Digi-Key Part Number 399-8916-ND
Quantity Available 8.484
Can ship immediately
Manufacturer

Manufacturer Part Number

C317C200J5G5TA

Description CAP CER 20PF 50V NP0 RADIAL
Expanded Description 20pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Goldmax, 300
Packaging ? Bulk ?
Part Status Active
Capacitance 20pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.120" W (3.81mm x 3.05mm)
Height - Seated (Max) 0.230" (5.84mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads
 
Additional Resources
Standard Package ? 500
Other Names 399-8916
399-8916-1
399-8916-1-ND

12:51:09 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,33100 3,31
25 0,28240 7,06
50 0,25020 12,51
100 0,21800 21,80
250 0,18564 46,41
500 0,16142 80,71
1.000 0,13721 137,21
5.000 0,12107 605,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback