Add To Favorites
Product Overview
Digi-Key Part Number 399-11238-1-ND
Quantity Available 782
Can ship immediately
Manufacturer

Manufacturer Part Number

C2225X392JGGACTU

Description CAP CER 3900PF 2KV NP0 2225
Expanded Description 3900pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Featured Product Large Case Size FT-Caps
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series HV FT-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3900pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.221" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-11238-1

22:22:38 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,76000 2,76
10 2,23300 22,33
25 2,03000 50,75
50 1,94880 97,44
100 1,70520 170,52
250 1,46160 365,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11238-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,16124
  • Digi-Reel® ? : 399-11238-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 782 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback